Eight-position, two-row right-angle ejector header with 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.228 inches. Through-hole mounting with solder termination. Operating temperature range from -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. Lead-free and RoHS compliant, housed in grey.
Amphenol 71922-008LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 17.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 29.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71922-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.