34-position, 2-row right-angle male pin header with a 2.54mm pitch. Features copper alloy, bronze contacts with gold (GXT) plating and a 0.228-inch mating length. Rated for 1A current and 1.5kV AC voltage, operating between -65°C and 125°C. Through-hole mount termination with a 2.9mm contact post length. Grey housing color.
Amphenol 71922-034 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 17.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 62.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71922-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.