34-position, 2-row right-angle male ejector header with 2.54mm pitch. Features bronze contacts with gold/GXT plating, 0.228-inch mating length, and 2.9mm post length. Through-hole termination with solder connection, rated for 1.5kV AC and operating temperatures from -65°C to 125°C. Grey housing, lead-free and RoHS compliant.
Amphenol 71922-034LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Depth | 17.4mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 62.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71922-034LF to view detailed technical specifications.
No datasheet is available for this part.