
30-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold/GXT plating and a mating length of 0.228 inches. Through-hole termination with a solder cup, suitable for board-to-board applications. Operating temperature range of -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. Grey housing and lead-free construction.
Amphenol 71922-130LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Depth | 26.8mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71922-130LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.