
34-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of bronze with Gold, GXT plating and a mating length of 0.228 inches. Rated for 3A current and 1.5kV AC voltage, with a temperature range of -65°C to 125°C. Through-hole mounting with solder termination.
Amphenol 71922-134LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 26.8mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 62.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie |
| Termination | Solder |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71922-134LF to view detailed technical specifications.
No datasheet is available for this part.