60-position, 2-row right-angle shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts made of bronze with gold/GXT plating, 2.9mm contact post length, and 0.228-inch mating length. Solder termination, through-hole mount, and a grey housing with UL94 V-0 flammability rating. Operates within a -65°C to 125°C temperature range and has a 1.5kV AC voltage rating. Lead-free and RoHS compliant, with UL and CSA approvals.
Amphenol 71922-160LF technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Depth | 26.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71922-160LF to view detailed technical specifications.
No datasheet is available for this part.