40-position, 2-row right-angle ejector header connector with 2.54mm pitch. Features male pin contacts made of bronze with gold GXT plating, a contact mating length of 0.228 inches, and a contact post length of 2.9mm. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.5kV. Through-hole mount design with a grey housing color.
Amphenol 71922-240 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Depth | 24mm |
| Housing Color | Grey |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71922-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.