This right-angle, through-hole mounted rectangular connector features 49 male pin contacts on a 2.54mm pitch, arranged in two rows with 0.1-inch row spacing. Constructed with bronze contacts plated in gold (GXT), it offers a contact mating length of 0.228 inches and a solder termination. The grey housing is lead-free and rated for a maximum operating temperature of 125°C and a minimum of -65°C, with a maximum AC voltage rating of 1.5kV.
Amphenol 71922-249LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 24mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 49 |
| Number of Positions | 50 |
| Number of Positions Loaded | 49 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71922-249LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.