Amphenol 71959-301LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71959-301LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.