Amphenol 71961-014LF technical specifications.
| Flammability Rating | UL94 V-0 |
| Length | 33.16mm |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 468 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71961-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.