Amphenol 71961-034LF technical specifications.
| Length | 58.56mm |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71961-034LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.