Amphenol 71979-214LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 13.91mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 42.77mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71979-214LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.