
This 12-position, 2-row shrouded header features 12 contacts with a 2.54mm pitch and is designed for through hole mounting. It is constructed with bronze contacts plated with gold and has a grey housing. The header is available in a packaging quantity of 38 and is compliant with RoHS regulations. The operating temperature range is from -65°C to 125°C, and the maximum voltage rating is 1kV AC.
Amphenol 71991-306HLF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Housing Color | Grey |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-306HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.