
14-position, 2-row female socket strip connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Constructed with copper alloy/bronze contacts and gold plating, offering a 3A current rating and 1kV voltage rating. Operates within a temperature range of -65°C to 125°C. Housing color is blue.
Amphenol 71991-307 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.62mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71991-307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
