
20-position, 2-row straight receptacle socket strip with 2.54mm lead pitch. Features gold-plated bronze contacts, a 3A current rating, and a 1kV AC voltage rating. Designed for top entry, through-hole mounting with solder termination. Operates across a -65°C to 125°C temperature range and offers 200 mating cycles. Housing is blue, UL94 V-0 flammability rated.
Amphenol 71991-310LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Pitch | 2.54mm |
| Length | 25.32mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-310LF to view detailed technical specifications.
No datasheet is available for this part.
