
This 24-position shrouded header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. The header is available in a rail or tube packaging configuration and is compliant with RoHS regulations.
Amphenol 71991-312LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-312LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
