26-position, 2-row female socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Rated for 3A current and 1kV voltage, operating between -65°C and 125°C. Housing is blue with a 7.62mm depth and 32.94mm length.
Amphenol 71991-313 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.62mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 32.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71991-313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.