
26-position, 2-row straight receptacle socket strip with 2.54mm lead pitch. Features gold-plated bronze contacts, a 3A current rating, and a 1kV voltage rating. Operates within a -65°C to 125°C temperature range and offers 200 mating cycles. Housing is blue with UL94 V-0 flammability rating. Termination is solder, mount type is through-hole.
Amphenol 71991-313LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Pitch | 2.54mm |
| Length | 32.94mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-313LF to view detailed technical specifications.
No datasheet is available for this part.
