
36-position, 2-row straight PCB receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts and a blue housing. Rated for 1kV AC, operating temperature range of -65°C to 125°C, and through-hole mounting with solder termination.
Amphenol 71991-318LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 45.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-318LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.