
Board connector, 40 contacts, 2 rows, female receptacle with a 2.54mm (0.1 inch) pitch. Features straight orientation, solder termination, and a 3A current rating. Constructed with gold-plated bronze contacts and a blue UL94 V-0 rated insulator. Designed for through-hole mounting, offering 1kV voltage rating and 200 mating cycles. Operating temperature range from -65°C to 125°C. RoHS compliant.
Amphenol 71991-320LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Pitch | 2.54mm |
| Length | 50.72mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71991-320LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.