Amphenol 72015-1003LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Resistance | 5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72015-1003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.