Amphenol 72017-112 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 59.95 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 16.6 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 150 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 72017-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.