Amphenol 72017-912LF technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Pitch | 0.079inch |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72017-912LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.