Amphenol 72019-101LF technical specifications.
| Package/Case | Module |
| Depth | 9.5mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72019-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.