Amphenol 72206000CA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 100.3mm |
| Length | 68.02mm |
| Max Voltage Rating (DC) | 3.3V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72206000CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.