
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for RJ11 applications. Features a 2.54mm pitch and through-hole mounting with solder termination. Offers a 1A current rating and 1.5kV voltage rating, operating between -40°C and 70°C. Housing is black, constructed from bronze and copper alloy contacts with gold plating, and meets UL94 V-0 flammability standards.
Amphenol 72231-0881LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 18.36mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.5kV |
| Max Voltage Rating (DC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72231 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72231-0881LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
