
This 2-row shrouded header features a terminal pitch of 2.54mm and a maximum voltage rating of 1000VAC. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The header has a straight body orientation and is terminated via soldering. It is suitable for use in a variety of applications requiring a reliable and high-voltage connection.
Amphenol 72251-A1020LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 9.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 72251-A1020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.