This 68-position surface mount IC socket features a contact material of copper alloy with bronze plating and gold plating. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The socket is rated for 3.3V and 500mA. It is available in a package quantity of 12 and is packaged in a tray. The socket has a pitch of 1.27mm and a row spacing of 1.27mm.
Amphenol 72305-045LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 85.5mm |
| Length | 63mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 72305 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72305-045LF to view detailed technical specifications.
No datasheet is available for this part.