UNIVERSAL SERIAL BUS DOUBLE DECK RECEPTACLE
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 17mm |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Terminals/Pins | 8 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |