This 8-contact USB receptacle features a shielded design and is mounted through a hole in a horizontal orientation. It has a depth of 17.4mm and is available in packaging quantities of 41. The receptacle is made of copper alloy with a gold plating and is suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-3023BPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-3023BPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.