This 8-position USB-A receptacle features a shielded design and is mounted through a hole in a horizontal orientation. The contact material is copper alloy with a GXT tin matte plating. The receptacle is lead-free and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin, Matte |
| Depth | 17.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Terminals/Pins | 8 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |