This USB connector features 8 positions and 2 ports, with a right-angle orientation and through-hole mount. It is made from copper alloy with a GXT plating and nickel plating, and is available in a package quantity of 41 pieces. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-5034BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 17.8mm |
| Gender | Female to Female |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | USB |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72309-5034BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.