Amphenol 72309-7024RLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin, Matte |
| Features | Shielded |
| Gender | Receptacle |
| Length | 13.1mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 72309 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7024RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.