This 8-contact USB-A/B I/O connector features a right-angle orientation and through-hole mount. It is constructed with copper alloy contacts plated with GXT and is available in packaging quantities of 41. The connector has a depth of 18.2mm and length of 13.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 72309-7044BPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 18.2mm |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72309-7044BPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.