
Conn USB 2.0 Type A RCP 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube
Checking distributor stock and pricing after the page loads.
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |