Amphenol 72325-003LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 86.25mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Number of Contacts | 136 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 72325 |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72325-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.