Amphenol 72336-043CA technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Snap in |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72336-043CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.