Amphenol 72336-143CA technical specifications.
| Depth | 92.3mm |
| Length | 68.1mm |
| Mount | Snap in |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72336-143CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.