Amphenol 72337-050CA technical specifications.
| Depth | 92.3mm |
| Length | 68.1mm |
| Mount | Snap in |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72337-050CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.