Amphenol 72377-2021LF technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72377-2021LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.