
The METRAL Series connector features a bronze contact material with GXT plating. It has a 2mm pitch and a straight orientation. The connector is available in a tray packaging with 100 pieces per package. It is not radiation hardened and has an IDT termination.
Amphenol 72377-9021LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 3.5mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72377-9021LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
