Amphenol 72377-9121LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 3.5mm |
| Length | 10.5mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | METRAL |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72377-9121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.