Amphenol 72387-2021LF technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72387-2021LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.