Amphenol 72387-902LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72387-902LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.