Amphenol 72388-0092 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.5 |
| Type | Coding Key |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 72388-0092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.