Amphenol 72388-0181LF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72388-0181LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.