Amphenol 72390-0011 technical specifications.
| Package/Case | 612 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Metral® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72390-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.