Amphenol 72394-2121LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.5mm |
| Length | 12mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72394-2121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.