Amphenol 72436-003LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 80 |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72436-003LF to view detailed technical specifications.
No datasheet is available for this part.