Amphenol 72442-201LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 72442 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72442-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.